1797300000 | Weidmüller

Pin header, 9 pole, pitch 5 mm, angled, black, 1797300000

Order No.: 52P1822
EAN: 4032248238088
MPN:
1797300000
SL-SMT 5.00HC/09/90LF 1.5SN BK BX
1797300000 Weidmüller PCB Connection Systems Image 1
1797300000 Weidmüller PCB Connection Systems Image 2
1797300000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4986 €
50 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1797300000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 9, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes