1794530000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1794530000

Order No.: 52P1796
EAN: 4032248231713
MPN:
1794530000
S2L-SMT 3.50/06/180G 3.5SN BK BX
1794530000 Weidmüller PCB Connection Systems Image 1
1794530000 Weidmüller PCB Connection Systems Image 2
1794530000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Available: 12 pcs.
Available in 6 Days: 780 pcs. - if ordered today
Total Price:
1.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5708 €

Male connector, 1794530000, Weidmüller

Board Connector, side mount, THT/THR solder termination, 3.50 mm, no. of poles: 6, 180°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes