1793750000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, straight, black, 1793750000

Order No.: 52P1774
EAN: 4032248230877
MPN:
1793750000
SC 3.81/08/180F 3.2SN BK BX
1793750000 Weidmüller PCB Connection Systems Image 1
1793750000 Weidmüller PCB Connection Systems Image 2
1793750000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available in 6 Days: 210 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8679 €
50 pcs.
2.6061 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1793750000, Weidmüller

PCB Connector, flange, THT solder termination, 3.81 mm, no. of poles: 8, 180°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes