1793540000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, black, 1793540000

Order No.: 52P1762
EAN: 4032248230457
MPN:
1793540000
SC 3.81/04/180G 3.2SN BK BX
1793540000 Weidmüller PCB Connection Systems Image 1
1793540000 Weidmüller PCB Connection Systems Image 2
1793540000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1793540000, Weidmüller

Printed circuit board connector, lateral closed, THT solder termination, 3.81 mm, no. of poles: 4, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes