1789110000 | Weidmüller
Socket header, 30 pole, pitch 3.5 mm, straight, black, 1789110000
Order No.: 52P1645
EAN: 4032248208043
MPN:
1789110000
BL-I/O 3.50/30F PNP LED SN BK BX
Unit Price (€ / pc.)
41.5905 € *
Available: 46 pcs.
Total Price:
41.59 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5905 €
10 pcs.
39.5080 €
25 pcs.
37.1399 €
50 pcs.
34.9027 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1789110000, Weidmüller
PCB connectors, flange, 3.50 mm, no. of poles: 30, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 30 pole | |
| Grid | 3.5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |