1780610000 | Weidmüller
Pin header, 20 pole, pitch 5.08 mm, angled, black, 1780610000
Order No.: 52P1221
EAN: 4032248165919
MPN:
1780610000
SL-SMT 5.08HC/20/90LF 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.5331 €
50 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1780610000, Weidmüller
Board Connector, Male Header, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 20, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |