1780280000 | Weidmüller
Pin header, 12 pole, pitch 5.08 mm, angled, black, 1780280000
Order No.: 52P1192
EAN: 4032248165605
MPN:
1780280000
SL-SMT 5.08HC/12/90G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4867 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1780280000, Weidmüller
PCB Connector, Male Connector, Closed Sides, THT/THR Solder Termination, 5.08 mm, No. of Poles: 12, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |