1780260000 | Weidmüller
Pin header, 10 pole, pitch 5.08 mm, angled, black, 1780260000
Order No.: 52P1190
EAN: 4032248165582
MPN:
1780260000
SL-SMT 5.08HC/10/90G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.6299 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1780260000, Weidmüller
Printed circuit board connector, male connector, lateral closed, THT/THR solder termination, 5.08 mm, no. of poles: 10, 90°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |