1780230000 | Weidmüller
Pin header, 7 pole, pitch 5.08 mm, angled, black, 1780230000
Order No.: 52P1187
EAN: 4032248165551
MPN:
1780230000
SL-SMT 5.08HC/07/90G 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1182 €
50 pcs.
1.9278 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1780230000, Weidmüller
Printed circuit board connector, male connector, closed sideways, THT/THR solder termination, 5.08 mm, no. of poles: 7, 90°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |