1780010000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, angled, black, 1780010000

Order No.: 52P1165
EAN: 4032248165339
MPN:
1780010000
SL-SMT 5.08HC/08/90 3.2SN BK BX
1780010000 Weidmüller PCB Connection Systems Image 1
1780010000 Weidmüller PCB Connection Systems Image 2
1780010000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3205 €
50 pcs.
2.1063 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1780010000, Weidmüller

PCB Connector, male header, open sided, THT/THR solder termination, 5.08 mm, no. of poles: 8, 90°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes