1779990000 | Weidmüller
Pin header, 6 pole, pitch 5.08 mm, angled, black, 1779990000
Order No.: 52P1163
EAN: 4032248165315
MPN:
1779990000
SL-SMT 5.08HC/06/90 3.2SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1779990000, Weidmüller
PCB connectors, male header, open sided, THT/THR solder termination, 5.08 mm, no. of poles: 6, 90°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |