1776422001 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, black, 1776422001

Order No.: 52P1079
EAN: 4032248159208
MPN:
1776422001
SL-SMT 5.08HC/08/180LF 1.5SN BK BX
1776422001 Weidmüller PCB Connection Systems Image 1
1776422001 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2011 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1776422001, Weidmüller

Printed circuit board connector, male connector, solder flange, THT/THR solder termination, 5.08 mm, no. of poles: 8, 180°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes