1776384001 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, black, 1776384001

Order No.: 52P1074
EAN: 4032248163502
MPN:
1776384001
SL-SMT 5.08HC/04/180LF 1.5SN BK RL
1776384001 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €

Male connector, 1776384001, Weidmüller

PCB connectors, header, solder flange, THT/THR solder termination, 5.08 mm, no. of poles: 4, 180°, 1.5 mm, tin plated, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15