1776372001 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, black, 1776372001
Order No.: 52P1071
EAN: 4032248159154
MPN:
1776372001
SL-SMT 5.08HC/03/180LF 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6541 €
50 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1776372001, Weidmüller
PCB connectors, male header, solder flange, THT/THR solder termination, 5.08 mm, poles: 3, 180°, 1.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |