1776362001 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, black, 1776362001
Order No.: 52P1069
EAN: 4032248159147
MPN:
1776362001
SL-SMT 5.08HC/02/180LF 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 6 Days: 450 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3566 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1776362001, Weidmüller
Board Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 2, 180°, 1.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |