1775634001 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 1775634001

Order No.: 52P1028
EAN: 4032248159611
MPN:
1775634001
SL-SMT 5.08HC/05/180 1.5SN BK RL
1775634001 Weidmüller PCB Connection Systems Image 1
1775634001 Weidmüller PCB Connection Systems Image 2
1775634001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6541 €

Male connector, 1775634001, Weidmüller

PCB connector, male header, open side, THT/THR solder termination, 5.08 mm, no. of poles: 5, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes