1775632001 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 1775632001

Order No.: 52P1027
EAN: 4032248157570
MPN:
1775632001
SL-SMT 5.08HC/05/180 1.5SN BK BX
1775632001 Weidmüller PCB Connection Systems Image 1
1775632001 Weidmüller PCB Connection Systems Image 2
1775632001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4518 €
50 pcs.
1.3209 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1775632001, Weidmüller

PCB connector, male header, open sided, THT/THR solder termination, 5.08 mm, no. of poles: 5, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes