1775044001 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, black, 1775044001

Order No.: 52P0989
EAN: 4032248167760
MPN:
1775044001
SL-SMT 5.08HC/06/90G 1.5SN BK RL
1775044001 Weidmüller PCB Connection Systems Image 1
1775044001 Weidmüller PCB Connection Systems Image 2
1775044001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 6 Days: 700 pcs. - if ordered today
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

Male connector, 1775044001, Weidmüller

Printed Circuit Board Connector, Male Header, Side Closed, THT/THR Solder Termination, 5.08 mm, No. of Poles: 6, 90°, 1.5 mm, Tin Plated, Black, Tape (Ø 330).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes