1774804001 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, black, 1774804001

Order No.: 52P0971
EAN: 4032248167692
MPN:
1774804001
SL-SMT 5.08HC/06/90 1.5SN BK RL
1774804001 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

Male connector, 1774804001, Weidmüller

Printed circuit board connector, male connector, side open, THT/THR solder termination, 5.08 mm, no. of poles: 6, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm);

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes