1761604001 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, angled, black, 1761604001

Order No.: 52P0611
EAN: 4032248136049
MPN:
1761604001
SL-SMT 3.50/08/90G 1.5SN BK RL
1761604001 Weidmüller PCB Connection Systems Image 1
1761604001 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
907.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
385 pcs.
2.3562 €

Male connector, 1761604001, Weidmüller

PCB connector, closed sideways, THT/THR solder termination, 3.50 mm, no. of poles: 8, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes