1761582001 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1761582001

Order No.: 52P0607
EAN: 4032248132072
MPN:
1761582001
SL-SMT 3.50/06/90G 1.5SN BK BX
1761582001 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available: 20 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9159 €
50 pcs.
1.7374 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1761582001, Weidmüller

Board Connector, side mount, THT/THR solder termination, 3.50 mm, no. of poles: 6, 90°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes