1761450000 | Weidmüller
Pin header, 3 pole, pitch 7.5 mm, angled, orange, 1761450000
Order No.: 50P0490
EAN: 4032248176465
MPN:
1761450000
SL 7.50/03/90 3.2SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.7481 €
50 pcs.
4.4506 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1761450000, Weidmüller
PCB plug-in connector, male header, open side, THT solder connection, 7.50 mm, Number of poles: 3, 90°, Solder pin length (l): 3.2 mm, tinned, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 18.5 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |