1761022001 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1761022001

Order No.: 52P0593
EAN: 4032248131594
MPN:
1761022001
SL-SMT 3.50/08/180F 1.5SN BK BX
1761022001 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2249 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1761022001, Weidmüller

Printed circuit board connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 8, 180°, 1.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes