1759230000 | Weidmüller

PCB terminal, 6 pole, pitch 7.62 mm, angled, orange, 1759230000

Order No.: 51P5384
EAN: 4032248023349
MPN:
1759230000
LP 7.62/06/90 3.2SN OR BX
1759230000 Weidmüller PCB Connection Systems Image 1
1759230000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7485 €
50 pcs.
3.5224 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1759230000, Weidmüller

This PCB terminal provides connections for 1000 V, 6 mm² conductor cross-section and 32 A with proven clamping yoke connection at 7.62 mm pitch, conductor outlet direction in 90° design.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes