1757590000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, black, 1757590000

Order No.: 52P0531
EAN: 4032248038602
MPN:
1757590000
B2L 3.50/06/180F AU BK BX
1757590000 Weidmüller PCB Connection Systems Image 1
1757590000 Weidmüller PCB Connection Systems Image 2
1757590000 Weidmüller PCB Connection Systems Image 3
Image may differ

Female connector, 1757590000, Weidmüller

Printed circuit board connector, flange, 3.50 mm, no. of poles: 6, gold plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes