1753064001 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, straight, black, 1753064001

Order No.: 52P0466
EAN: 4032248135660
MPN:
1753064001
SL-SMT 3.50/10/180G 1.5SN BK RL
1753064001 Weidmüller PCB Connection Systems Image 1
1753064001 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9155 €

Male connector, 1753064001, Weidmüller

PCB connector, side mount, THT/THR solder termination, 3.50 mm, no. of poles: 10, 180°, 1.5 mm, tin plated, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes