1753022001 | Weidmüller
Pin header, 6 pole, pitch 3.5 mm, straight, black, 1753022001
Order No.: 52P0457
EAN: 4032248130924
MPN:
1753022001
SL-SMT 3.50/06/180G 1.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9159 €
50 pcs.
1.7374 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1753022001, Weidmüller
Printed Circuit Board Connector, Side-Closed, THT/THR Solder Termination, 3.50 mm, No. of Poles: 6, 180°, 1.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |