1753004002 | Weidmüller
Pin header, 4 pole, pitch 3.5 mm, straight, black, 1753004002
Order No.: 52P0454
EAN: 4032248193219
MPN:
1753004002
SL-SMT 3.50/04/180G 1.5SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available in 6 Days: 530 pcs. - if ordered today
Male connector, 1753004002, Weidmüller
Printed Circuit Board Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 4, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |