1752984002 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, straight, black, 1752984002

Order No.: 52P0450
EAN: 4032248193097
MPN:
1752984002
SL-SMT 3.50/02/180G 1.5SN BK RL
1752984002 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2257 €

Male connector, 1752984002, Weidmüller

Printed circuit board connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 2, 180°, 1.5 mm, tin plated, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes