1748480000 | Weidmüller

Socket header, 36 pole, pitch 3.5 mm, straight, orange, 1748480000

Order No.: 52P0362
EAN: 4032248122783
MPN:
1748480000
B2L 3.50/36/180LH SN OR BX
1748480000 Weidmüller PCB Connection Systems Image 1
1748480000 Weidmüller PCB Connection Systems Image 2
1748480000 Weidmüller PCB Connection Systems Image 3
Image may differ

Female connector, 1748480000, Weidmüller

Printed circuit board connector, release lever, 3.50 mm, number of poles: 36, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes