1748310000 | Weidmüller

Socket header, 34 pole, pitch 3.5 mm, straight, black, 1748310000

Order No.: 52P0345
EAN: 4032248198795
MPN:
1748310000
B2L 3.50/34/180F SN BK BX
1748310000 Weidmüller PCB Connection Systems Image 1
1748310000 Weidmüller PCB Connection Systems Image 2
1748310000 Weidmüller PCB Connection Systems Image 3
Image may differ

Female connector, 1748310000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 34, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes