1748230000 | Weidmüller

Socket header, 18 pole, pitch 3.5 mm, straight, black, 1748230000

Order No.: 52P0337
EAN: 4032248038060
MPN:
1748230000
B2L 3.50/18/180F SN BK BX
1748230000 Weidmüller PCB Connection Systems Image 1
1748230000 Weidmüller PCB Connection Systems Image 2
1748230000 Weidmüller PCB Connection Systems Image 3
Image may differ

Female connector, 1748230000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 18, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes