1748150000 | Weidmüller

Socket header, 34 pole, pitch 3.5 mm, straight, orange, 1748150000

Order No.: 52P0329
EAN: 4032248198788
MPN:
1748150000
B2L 3.50/34/180F SN OR BX
1748150000 Weidmüller PCB Connection Systems Image 1
1748150000 Weidmüller PCB Connection Systems Image 2
1748150000 Weidmüller PCB Connection Systems Image 3
Image may differ

Female connector, 1748150000, Weidmüller

PCB connectors, flange, 3.50 mm, no. of poles: 34, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes