1747930000 | Weidmüller

Socket header, 22 pole, pitch 3.5 mm, straight, black, 1747930000

Order No.: 52P0307
EAN: 4032248037919
MPN:
1747930000
B2L 3.50/22/180 SN BK BX
1747930000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1747930000, Weidmüller

PCB connector, closed sideways, 3.50 mm, no. of poles: 22, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 22 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes