1729610000 | Weidmüller
Pin header, 10 pole, pitch 3.5 mm, straight, black, 1729610000
Order No.: 51P5466
EAN: 4032248041015
MPN:
1729610000
S2L 3.50/10/180F 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0226 €
50 pcs.
2.8322 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1729610000, Weidmüller
The male header with a pin length of 3.5 mm is designed for wave soldering and is packed in a box. It can be screwed on to the PCB. The male header provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |