1729520000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, straight, orange, 1729520000
Order No.: 51P9952
EAN: 4032248040926
MPN:
1729520000
S2L 3.50/24/180F 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0325 € *
Available: 6 pcs.
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.3899 €
50 pcs.
6.7235 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1729520000, Weidmüller
PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 24, 180°, 3.5 mm, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |