1729120000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, straight, orange, 1729120000
Order No.: 51P5461
EAN: 4032248040551
MPN:
1729120000
S2L 3.50/08/180 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1729120000, Weidmüller
The male header with a pin length of 3.5 mm is designed for wave soldering and is packed in a box. It can be screwed on to the PCB. The male header provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |