1728800000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, straight, orange, 1728800000
Order No.: 51P9917
EAN: 4032248036875
MPN:
1728800000
S2L 3.50/08/180G 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available: 58 pcs.
Male connector, 1728800000, Weidmüller
PCB Connector, Side-Closed, THT Solder Termination, 3.50 mm, No. of Poles: 8, 180°, 3.5 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |