1728660000 | Weidmüller
Pin header, 12 pole, pitch 3.5 mm, angled, black, 1728660000
Order No.: 51P9906
EAN: 4032248040124
MPN:
1728660000
S2L 3.50/12/90F 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 6 Days: 330 pcs. - if ordered today
Male connector, 1728660000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 12, 90°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |