1728030000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, angled, black, 1728030000

Order No.: 51P9878
EAN: 4032248039524
MPN:
1728030000
S2L 3.50/14/90G 3.5SN BK BX
1728030000 Weidmüller PCB Connection Systems Image 1
1728030000 Weidmüller PCB Connection Systems Image 2
1728030000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Available in 6 Days: 330 pcs. - if ordered today
Total Price:
2.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9869 €

Male connector, 1728030000, Weidmüller

Printed circuit board connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 14, 90°, 3.5 mm, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes