1727840000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, angled, orange, 1727840000
Order No.: 51P9859
EAN: 4032248036820
MPN:
1727840000
S2L 3.50/08/90G 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available in 6 Days: 240 pcs. - if ordered today
Male connector, 1727840000, Weidmüller
Printed circuit board connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 8, 90°, 3.5 mm, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |