1727830000 | Weidmüller
Pin header, 6 pole, pitch 3.5 mm, angled, orange, 1727830000
Order No.: 51P9858
EAN: 4032248045242
MPN:
1727830000
S2L 3.50/06/90G 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 7 Weeks
Male connector, 1727830000, Weidmüller
PCB connectors, closed side, THT solder termination, 3.50 mm, no. of poles: 6, 90°, 3.5 mm, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |