1727580000 | Weidmüller

Socket header, 10 pole, pitch 3.5 mm, straight, orange, 1727580000

Order No.: 51P9834
EAN: 4032248037711
MPN:
1727580000
B2L 3.50/10/180 SN OR BX
1727580000 Weidmüller PCB Connection Systems Image 1
1727580000 Weidmüller PCB Connection Systems Image 2
1727580000 Weidmüller PCB Connection Systems Image 3
Image may differ

Female connector, 1727580000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 10, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes