1726650000 | Weidmüller
Pin header, 32 pole, pitch 5.08 mm, angled, black, 1726650000
Order No.: 50P4191
EAN: 4032248061853
MPN:
1726650000
SLD 5.08V/32/90B 4.5 SN SW BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1729 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
10 pcs.
13.2209 €
50 pcs.
12.3760 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1726650000, WEIDMÜLLER
PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 32, 90°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |