1726460000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1726460000

Order No.: 51P9808
EAN: 4032248061433
MPN:
1726460000
SLD 5.08V/40/90B 3.2 SN OR BX
1726460000 Weidmüller PCB Connection Systems Image 1
1726460000 Weidmüller PCB Connection Systems Image 2
1726460000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5874 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
10 pcs.
18.0166 €
50 pcs.
16.3982 €
100 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1726460000, Weidmüller

Printed circuit board connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 40, 90°, 3.2 mm, tin-plated.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes