1726370000 | Weidmüller

Pin header, 22 pole, pitch 5.08 mm, angled, orange, 1726370000

Order No.: 50P4181
EAN: 4032248061341
MPN:
1726370000
SLD 5.08V/22/90B 3.2 SN OR BX
1726370000 Weidmüller PCB Connection Systems Image 1
1726370000 Weidmüller PCB Connection Systems Image 2
1726370000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7461 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
9.0916 €
50 pcs.
8.5085 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1726370000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 22, 90°, Solder pin length (l): 3.2 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No