1726280000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1726280000

Order No.: 51P9795
EAN: 4032248061259
MPN:
1726280000
SLD 5.08V/04/90B 3.2 SN OR BX
1726280000 Weidmüller PCB Connection Systems Image 1
1726280000 Weidmüller PCB Connection Systems Image 2
1726280000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1726280000, Weidmüller

Printed circuit board connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, number of poles: 4, 90°, 3.2 mm, tinned, orange

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes