1725740000 | Weidmüller
Pin header, 22 pole, pitch 5.08 mm, straight, orange, 1725740000
Order No.: 51P9781
EAN: 4032248062034
MPN:
1725740000
SLD 5.08V/22/180 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
9.9127 €
50 pcs.
9.0202 €
100 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1725740000, Weidmüller
Printed circuit board connector, male header, open sided, THT solder termination, 5.08 mm, no. of poles: 22, 180°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 14 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |