1725720000 | Weidmüller
Pin header, 18 pole, pitch 5.08 mm, straight, orange, 1725720000
Order No.: 51P9779
EAN: 4032248062010
MPN:
1725720000
SLD 5.08V/18/180 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.1277 €
50 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1725720000, Weidmüller
PCB connectors, male header, side mount, THT solder termination, 5.08 mm, no. of poles: 18, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 14 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |