1725220000 | Weidmüller
Pin header, 14 pole, pitch 5.08 mm, angled, orange, 1725220000
Order No.: 51P9756
EAN: 4032248060627
MPN:
1725220000
SLD 5.08V/14/90 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Available in 12 Days: 140 pcs. - if ordered today
Male connector, 1725220000, Weidmüller
Printed Circuit Board Connector, male connector, side open, THT solder termination, 5.08 mm, no. of poles: 14, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |